392-040-555-202

Heilind Number:EDA392-040-555-202
Manufacturer:EDAC
Manufacturer Number:392-040-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-555-202

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for optimal performance and durability. With a sleek black finish and UL 94V-0 Thermoplastic Polyester housing material, this connector not only looks professional but also meets stringent safety standards. Featuring two rows of copper alloy contacts, each positioned with a .1-inch pitch and .2-inch row spacing, it offers reliable connectivity for up to 40 positions. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your PCB setups with this essential component, a must-have in any connector toolkit.