392-040-555-203

Heilind Number:EDA392-040-555-203
Manufacturer:EDAC
Manufacturer Number:392-040-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-555-203

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and forty positions, it provides ample connectivity for your PCB needs. The contact material, Copper Alloy, guarantees reliable conductivity, while the precise pitch of .1 inches and row spacing of .2 inches allow for seamless integration. Suitable for straight mounting orientation, it offers versatility in various applications. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity requirements.