392-040-555-207

Heilind Number:EDA392-040-555-207
Manufacturer:EDAC
Manufacturer Number:392-040-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-555-207

Detailed Description

Enhance connectivity within your electronic devices using this Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With a double row design and 40 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of 0.1 inches and a row spacing of 0.2 inches, this connector facilitates precise alignment during assembly. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various settings. Perfect for use in a range of electronic applications, this connector is a vital component for achieving seamless board-to-board connections. Elevate your connectivity solutions with this essential connector.