392-040-555-208

Heilind Number:EDA392-040-555-208
Manufacturer:EDAC
Manufacturer Number:392-040-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-555-208

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for optimal performance, this black connector features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With a pitch of .1 in and two rows of 40 positions, it ensures seamless integration on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Its straight mount orientation and .2 in row spacing make installation a breeze. Upgrade your system with this high-quality connector, a must-have for any electronic setup.