392-040-555-212

Heilind Number:EDA392-040-555-212
Manufacturer:EDAC
Manufacturer Number:392-040-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-555-212

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester for reliable performance. With a double-row configuration and a total of 40 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, ensures efficient signal transmission, while the precise .1-inch pitch and .2-inch row spacing guarantee a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup and experience top-notch connectivity with this essential component.