392-040-556-207

Heilind Number:EDA392-040-556-207
Manufacturer:EDAC
Manufacturer Number:392-040-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-556-207

Detailed Description

Enhance connectivity within your electronic devices with our durable Card Edge Connector. Designed for optimal performance, this black connector boasts a 3A amperage rating and features a UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With two rows of copper alloy contacts arranged in a .1-inch pitch, it offers seamless integration onto your PCB. The straight mount orientation and operating temperature range of -40 to 105°C ensure versatility and functionality in various environments. Perfect for applications requiring secure board-to-board connections, this connector with 40 positions is a must-have component in your electronic assembly toolkit. Elevate your connectivity solutions with this essential product.