392-040-556-208

Heilind Number:EDA392-040-556-208
Manufacturer:EDAC
Manufacturer Number:392-040-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-556-208

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Boasting a striking black color and crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees both reliability and style. With a double row design and 40 positions, it offers ample space for secure connections. The copper alloy contact material ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Whether for personal projects or professional applications, this connector is a must-have for efficient board-to-board connections.