392-040-556-212

Heilind Number:EDA392-040-556-212
Manufacturer:EDAC
Manufacturer Number:392-040-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-556-212

Detailed Description

Upgrade your PCB connections with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 40 positions, it offers ample connectivity for your devices. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of environments. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB projects. Trust in our Card Edge Connector for efficient and secure board-to-board connections.