392-040-558-101

Heilind Number:EDA392-040-558-101
Manufacturer:EDAC
Manufacturer Number:392-040-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-558-101

Detailed Description

Enhance your PCB connection with our versatile Card Edge Connector. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a single row layout and 40 positions, it offers seamless connectivity for your electronic components. Crafted with precision, the contact material is made of robust Copper Alloy, guaranteeing efficient power transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.