392-040-558-102

Heilind Number:EDA392-040-558-102
Manufacturer:EDAC
Manufacturer Number:392-040-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-558-102

Detailed Description

Enhance your circuit connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it features a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability in any environment. With a single row design and 40 positions, it offers seamless integration on your PCB. Crafted with precision, its Copper Alloy contacts guarantee reliable power transmission with a maximum amperage of 3 A. The right angle mount orientation allows for efficient installation, while a pitch of .1 in and row spacing of .2 in provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.