392-040-558-103

Heilind Number:EDA392-040-558-103
Manufacturer:EDAC
Manufacturer Number:392-040-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-558-103

Detailed Description

Enhance connectivity in your electronic assemblies with this Card Edge Connector. Designed for seamless integration on your PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 40 positions, it offers ample space for efficient signal transfer. Crafted from Copper Alloy, the contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in industries like telecommunications, automotive, and more. Its right-angle mount orientation further adds versatility to your assembly process. Trust in its 3A amperage rating and high-quality construction for dependable performance. Elevate your PCB design with this essential component.