392-040-558-104

Heilind Number:EDA392-040-558-104
Manufacturer:EDAC
Manufacturer Number:392-040-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-558-104

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Crafted with precision using durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance. Featuring a single row design with 40 positions and a pitch of .1 inches, this connector facilitates seamless board-to-board connections. Its right angle mount orientation offers versatile installation options, while an operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Upgrade your PCB assemblies with this essential component, a must-have in any electronic setup.