392-040-558-108

Heilind Number:EDA392-040-558-108
Manufacturer:EDAC
Manufacturer Number:392-040-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-558-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this black connector features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 40 positions and a pitch of .1 inches, it offers seamless integration for your circuit board. The copper alloy contacts guarantee reliable conductivity, while the right angle mount orientation allows for efficient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential component, perfect for a wide range of applications in the electronics industry.