392-040-558-112

Heilind Number:EDA392-040-558-112
Manufacturer:EDAC
Manufacturer Number:392-040-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-558-112

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for efficiency, it features a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and 40 positions, it offers ample connectivity for your electronic projects. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right angle mount orientation adds versatility, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your setup with this essential connector.