392-040-558-201

Heilind Number:EDA392-040-558-201
Manufacturer:EDAC
Manufacturer Number:392-040-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-558-201

Detailed Description

Upgrade your connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and reliability in any application. With two rows and 40 positions, it offers ample connectivity options, while its copper alloy contact material guarantees efficient transmission. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-constrained PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.