392-040-558-202

Heilind Number:EDA392-040-558-202
Manufacturer:EDAC
Manufacturer Number:392-040-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in varying conditions. With two rows of copper alloy contacts, it offers a secure and efficient connection for your electronic components. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout, with 40 positions available for versatile connectivity options. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures stability in extreme environments. Upgrade your PCB assembly with this essential connector, a must-have in your electronic projects.