392-040-558-204

Heilind Number:EDA392-040-558-204
Manufacturer:EDAC
Manufacturer Number:392-040-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-558-204

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for high-performance applications, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power and signal transmission. With a right angle mount orientation, it facilitates seamless PCB-to-PCB connections. This connector boasts two rows of 40 positions each, providing ample space for intricate circuitry. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environmental conditions. Trust in this black connector with a pitch of .1 in and row spacing of .2 in for secure and efficient board-to-board connections in your electronic projects.