392-040-558-208

Heilind Number:EDA392-040-558-208
Manufacturer:EDAC
Manufacturer Number:392-040-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for high-performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows and a pitch of .1 inches, it offers seamless integration onto your board. Featuring 40 positions and right-angle mount orientation, it maximizes space efficiency while facilitating easy cable insertion. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a durable and versatile solution for your connectivity needs. Explore our range of Board To Board PCB Connectors for more innovative options.