392-040-559-102

Heilind Number:EDA392-040-559-102
Manufacturer:EDAC
Manufacturer Number:392-040-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-559-102

Detailed Description

Enhance connectivity within your PCB setup with our high-quality Card Edge Connector. Designed for optimal performance, this black connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 40 positions, it offers seamless integration for your electronic components. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Its right-angle mount orientation enables flexible installation, while the wide operating temperature range of -40 to 105°C ensures stability in various environments. Ideal for applications in electronics, telecommunications, and more, this connector is a essential component in your connectivity toolkit.