392-040-559-108

Heilind Number:EDA392-040-559-108
Manufacturer:EDAC
Manufacturer Number:392-040-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-559-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in any application. With a single row configuration and a total of 40 positions, it's perfect for seamless board-to-board connections. Featuring copper alloy contacts for superior conductivity, it guarantees a stable and efficient link. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector, a must-have for any professional setup.