392-040-559-201

Heilind Number:EDA392-040-559-201
Manufacturer:EDAC
Manufacturer Number:392-040-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and forty positions, it offers ample connectivity options, while the Copper Alloy contacts guarantee reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Perfect for space-saving applications, its right-angle mount orientation optimizes layout efficiency. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Upgrade your connectivity with this essential component.