392-040-559-203

Heilind Number:EDA392-040-559-203
Manufacturer:EDAC
Manufacturer Number:392-040-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-559-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board communication. Designed for optimal performance, this connector features two rows of 40 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability in every connection. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation offers flexibility in installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your electronics with this black Card Edge Connector, a must-have in any project requiring secure and stable PCB connections.