392-040-559-207

Heilind Number:EDA392-040-559-207
Manufacturer:EDAC
Manufacturer Number:392-040-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-559-207

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it boasts a high amperage rating of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both safety and efficiency. Featuring two rows of 40 positions each, with a pitch of .1 in and row spacing of .2 in, it offers seamless integration for your board-to-board connections. Its right-angle mount orientation is perfect for space-saving installations. Capable of withstanding extreme temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this premium Card Edge Connector.