392-040-559-212

Heilind Number:EDA392-040-559-212
Manufacturer:EDAC
Manufacturer Number:392-040-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-559-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a high amperage rating of 3A and copper alloy contacts, it guarantees efficient power transmission. Its two-row design, with a pitch of .1 in and row spacing of .2 in, offers versatility for various configurations. Boasting 40 positions and right-angle mount orientation, it optimizes space utilization while facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Elevate your connectivity solutions with this essential component.