392-040-560-201

Heilind Number:EDA392-040-560-201
Manufacturer:EDAC
Manufacturer Number:392-040-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-560-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of 40 positions each, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding applications. Its straight mount orientation further simplifies installation, making it a must-have for your electronic projects. Trust in our expertise to elevate your PCB designs with this top-of-the-line component.