392-040-560-202

Heilind Number:EDA392-040-560-202
Manufacturer:EDAC
Manufacturer Number:392-040-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-560-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability in any application. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Boasting two rows and 40 positions, it offers ample connectivity options for seamless integration. The .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Perfect for a wide range of electronic projects, this connector is a must-have for any enthusiast or professional.