392-040-560-203

Heilind Number:EDA392-040-560-203
Manufacturer:EDAC
Manufacturer Number:392-040-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-560-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation in a variety of environments. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Boasting two rows and 40 positions with a pitch of .1 in, it offers ample connectivity options. The straight mount orientation and -40 to 105 °C operating temperature range further enhance its versatility. Trust in this essential component for seamless Board to Board connections in your electronic applications.