392-040-560-204

Heilind Number:EDA392-040-560-204
Manufacturer:EDAC
Manufacturer Number:392-040-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-560-204

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, meticulously crafted for optimal performance. With an amperage of 3A, it ensures reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inches, it offers seamless integration into your circuitry. With a total of 40 positions, this connector facilitates extensive board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your setup with this essential component, perfect for various applications in the electronics industry.