392-040-560-208

Heilind Number:EDA392-040-560-208
Manufacturer:EDAC
Manufacturer Number:392-040-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-560-208

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector, designed for seamless integration in your electronic setups. Crafted in a striking black hue, it not only provides a visually appealing touch but also guarantees optimal performance. With a robust amperage rating of 3 A, this connector ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, offering both durability and safety. Boasting two rows of meticulously engineered copper alloy contacts, with a .1 inch pitch and .2 inch row spacing, it accommodates up to 40 positions for versatile connection options. Its straight mount orientation facilitates easy installation on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications in the electronic industry. Experience seamless connectivity with our high-quality Card Edge Connector.