392-040-560-212

Heilind Number:EDA392-040-560-212
Manufacturer:EDAC
Manufacturer Number:392-040-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-040-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-040-560-212

Detailed Description

Upgrade your connectivity with our premium Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black finish and a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable data transmission and power delivery. Featuring a pitch of .1 inch and a row spacing of .2 inches, it offers easy integration into your circuit board setup. With 40 positions available, you have ample room for all your connections. Opt for straight mount orientation for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Perfect for a wide range of applications, from industrial machinery to consumer electronics, it guarantees optimal performance every time. Elevate your connectivity game with this essential component.