392-041-520-101

Heilind Number:EDA392-041-520-101
Manufacturer:EDAC
Manufacturer Number:392-041-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-041-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-041-520-101

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector, designed for seamless integration on printed circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance in demanding environments. Featuring a single row layout with 41 positions and a .1 inch pitch, it offers precise connectivity for your PCB setups. With a current rating of 3A and an operating temperature range of -40 to 105°C, it guarantees stable power transmission even in extreme conditions. Whether for industrial machinery or consumer electronics, this black connector with straight mount orientation is essential for efficient board-to-board connections. Upgrade your systems with this essential component, meeting the highest standards of quality and performance.