392-041-521-102

Heilind Number:EDA392-041-521-102
Manufacturer:EDAC
Manufacturer Number:392-041-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-041-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-041-521-102

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a sleek black finish and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees both reliability and longevity. With a single row layout and 41 positions, it offers ample space for your connections, while the Copper Alloy contacts ensure optimal signal transmission. Featuring a pitch of .1 inch and a row spacing of .2 inches, it facilitates precise and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for high-performance circuitry.