392-041-523-101

Heilind Number:EDA392-041-523-101
Manufacturer:EDAC
Manufacturer Number:392-041-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-041-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-041-523-101

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in striking black. Designed for high performance, it boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With a single row layout and 41 positions, it offers ample connectivity for your PCB applications. Crafted from quality Copper Alloy, the contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for board-to-board setups, this connector guarantees seamless communication. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile component for various projects in need of secure and efficient connections. Elevate your connectivity game with this essential component.