392-041-523-102

Heilind Number:EDA392-041-523-102
Manufacturer:EDAC
Manufacturer Number:392-041-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-041-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-041-523-102

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek Black exterior and a single row layout, housing a total of 41 positions for maximum versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable conductivity and safety in any application. The contact material is made of Copper Alloy, guaranteeing optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in any environment. Upgrade your connectivity solutions with this essential component.