392-041-541-104

Heilind Number:EDA392-041-541-104
Manufacturer:EDAC
Manufacturer Number:392-041-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-041-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-041-541-104

Detailed Description

Enhance connectivity within your electronic systems with this Card Edge Connector. Designed for seamless integration onto PCBs, this black connector features a single row layout with 41 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in various environments. With a low-profile design and straight mount orientation, it offers easy assembly onto boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's an ideal solution for a wide range of applications in industries like telecommunications, automotive, and consumer electronics. Trust in its 3 A amperage rating and .1-inch pitch for high-speed data transfer and signal integrity. Upgrade your connectivity standards with this essential component.