392-041-541-107

Heilind Number:EDA392-041-541-107
Manufacturer:EDAC
Manufacturer Number:392-041-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-041-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-041-541-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its sleek black design seamlessly integrates into your setup, while its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability. With a current rating of 3 A, this connector is perfect for various power and signal applications. Featuring a single row layout and 41 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a pitch of .1 in and row spacing of .2 in, precise connections are effortless. Whether you need a straight or right-angle mount, this connector accommodates both orientations with ease. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Upgrade your connectivity with this essential component, ideal for a wide range of applications in the electronics industry.