392-041-542-101

Heilind Number:EDA392-041-542-101
Manufacturer:EDAC
Manufacturer Number:392-041-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-041-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-041-542-101

Detailed Description

Upgrade your PCB connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 3A amperage capacity and durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 41 positions, it offers seamless connectivity for your circuit boards. Crafted with precision, the contact material is copper alloy, ensuring reliable signal transmission. The .1 inch pitch and .2 inch row spacing provide efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of connectors to find the perfect fit for your PCB assembly needs.