392-041-542-104

Heilind Number:EDA392-041-542-104
Manufacturer:EDAC
Manufacturer Number:392-041-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-041-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-041-542-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage capacity, making it suitable for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliability and longevity. With a single row configuration and 41 positions, it offers ample connectivity options. The .1 inch pitch and .2 inch row spacing guarantee precise alignment on your board. Ideal for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connections.