392-041-558-101

Heilind Number:EDA392-041-558-101
Manufacturer:EDAC
Manufacturer Number:392-041-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-041-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-041-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. This black connector features a single row of 41 positions, each crafted with precision from durable copper alloy for optimal conductivity. The housing is made from UL 94V-0 thermoplastic polyester, ensuring robust performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for smooth installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications. Its right-angle mount orientation adds versatility, while its 3A amperage rating guarantees efficient power transmission. Trust in this essential component for secure and high-performance board-to-board connections in your projects.