392-041-558-102

Heilind Number:EDA392-041-558-102
Manufacturer:EDAC
Manufacturer Number:392-041-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-041-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-041-558-102

Detailed Description

Enhance the connectivity of your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration, it offers 41 positions for efficient data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its right-angle mount orientation and a pitch of .1 inches provide easy installation on circuit boards, while the .2-inch row spacing allows for optimal space utilization. Upgrade your connectivity solutions with this high-performance Card Edge Connector.