392-041-559-101

Heilind Number:EDA392-041-559-101
Manufacturer:EDAC
Manufacturer Number:392-041-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-041-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-041-559-101

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With 41 positions and a single row configuration, it offers ample connectivity for your circuitry. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your setup with this essential connector for efficient and secure data transmission.