392-042-520-101

Heilind Number:EDA392-042-520-101
Manufacturer:EDAC
Manufacturer Number:392-042-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-520-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. Its single-row configuration features 42 positions, ensuring versatile connectivity options. Crafted with copper alloy contacts, it guarantees efficient data transmission while supporting an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, precise and reliable connections are guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Stay ahead in the game with this essential component for your connectivity needs.