392-042-520-102

Heilind Number:EDA392-042-520-102
Manufacturer:EDAC
Manufacturer Number:392-042-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-520-102

Detailed Description

Enhance the connectivity of your circuit boards with our Card Edge Connector. Designed for seamless integration, this sleek black connector features a single row with 42 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional in the field or a hobbyist, this connector is an essential component for your projects. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your PCB connections with this essential component, a must-have in the arsenal of any electronics enthusiast.