392-042-520-103

Heilind Number:EDA392-042-520-103
Manufacturer:EDAC
Manufacturer Number:392-042-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-520-103

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector, boasting a single row design for streamlined integration. Crafted with high-performance UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any application. The 42 Copper Alloy contacts offer reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Perfect for various electronic projects, it's a must-have in your connector arsenal.