392-042-520-107

Heilind Number:EDA392-042-520-107
Manufacturer:EDAC
Manufacturer Number:392-042-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-520-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 42 positions, it offers ample space for your connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. The .1 inch pitch and .2 inch row spacing allow for easy and efficient installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your project with this essential component, perfect for various PCB designs.