392-042-520-108

Heilind Number:EDA392-042-520-108
Manufacturer:EDAC
Manufacturer Number:392-042-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-520-108

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Its sleek black color and durable UL 94V-0 Thermoplastic Polyester housing ensure reliable performance, even in demanding environments. With a single row configuration, it offers 42 positions for optimal connectivity. The Copper Alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise PCB mounting. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your device's connectivity with this essential component.