392-042-520-112

Heilind Number:EDA392-042-520-112
Manufacturer:EDAC
Manufacturer Number:392-042-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-520-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts an impressive array of features, including a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a single row configuration and a pitch of .1 inch, it offers precise and reliable connections for your electronic devices. Supporting up to 3 A of amperage, it's perfect for power-intensive applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your setup with this essential connector, a must-have for any professional electronics project.