392-042-520-202

Heilind Number:EDA392-042-520-202
Manufacturer:EDAC
Manufacturer Number:392-042-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-520-202

Detailed Description

Enhance your connectivity with this essential Card Edge Connector, designed for seamless integration in your PCB setup. With a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing, it not only ensures efficient performance but also complies with stringent safety standards. Featuring two rows of Copper Alloy contacts, it guarantees reliable power transmission at an amperage of up to 3A. The .1-inch pitch and .2-inch row spacing accommodate precise connections, with a total of 42 positions available for versatile usage. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your application. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for a wide range of projects in the realm of electronics. Elevate your connectivity game with this indispensable component.