392-042-520-203

Heilind Number:EDA392-042-520-203
Manufacturer:EDAC
Manufacturer Number:392-042-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-520-203

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from top-grade UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments, with an amperage rating of 3 A. Its copper alloy contacts guarantee exceptional conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Featuring 42 positions in two rows, this connector offers ample connectivity options for your projects. With a straight mount orientation, it's easy to install on your boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a durable and versatile solution for your connectivity needs.