392-042-520-204

Heilind Number:EDA392-042-520-204
Manufacturer:EDAC
Manufacturer Number:392-042-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-520-204

Detailed Description

Enhance connectivity with this advanced Card Edge Connector, meticulously designed for seamless integration in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in demanding environments. Featuring two rows of 42 positions each, with a compact .1-inch pitch and .2-inch row spacing, it offers high-density connectivity without sacrificing efficiency. The contact material, made of robust Copper Alloy, guarantees optimal conductivity and longevity. With a current rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial applications. Its straight mount orientation simplifies installation, making it an essential component in any connectivity setup. Trust in this Black Card Edge Connector to deliver unparalleled performance and durability, meeting the highest standards for quality and reliability. Elevate your PCB connectivity with this essential component.